LIN R701P

Motor Driver, Microstep, 2-Ph, 7A, 80Vdc; Control/Drive Type: Microstep Drive; No. Of Phases: Two Phase; Output...
$ 306

Price and Stock

DistributorSKUMinPkg
NewarkR701P01

Descriptions

Descriptions of LIN R701P provided by its distributors.

Motor Driver, Microstep, 2-Ph, 7A, 80Vdc; Control/Drive Type:Microstep Drive; No. Of Phases:Two Phase; Output Current Max:7A; Supply Voltage Min:18Vdc; Supply Voltage Max:80Vdc; Product Range:- Rohs Compliant: Yes |Lin Engineering R701P

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING