LIN R325

Stepper Driver & Controller; Control/Drive Type: Microstep Drive; No. Of Phases: Two Phase; Output Current Max: 3A;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for R325. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN R325.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of LIN R325 provided by its distributors.

Stepper Driver & Controller; Control/Drive Type:Microstep Drive; No. Of Phases:Two Phase; Output Current Max:3A; Supply Voltage Min:15Vdc; Supply Voltage Max:48Vdc; Product Range:-; Controller Type:Step Motor; Output Current:3A Rohs Compliant: No |Lin Engineering R325

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING