LIN DOP-5718X-01P-RO*

Stepper Motor; Stepper Motor Type: Dual Shaft; Motor Size: 57.2Mm; Coil Type: Bipolar; Step Angle: 1.8°; Torque Max:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN DOP-5718X-01P-RO*.

Newark

Datasheet2 pages20 years ago
Datasheet1 page15 years ago

Descriptions

Descriptions of LIN DOP-5718X-01P-RO* provided by its distributors.

Stepper Motor; Stepper Motor Type:Dual Shaft; Motor Size:57.2Mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:100In-Oz; Current Rating:2.8A; Voltage Rating Max:24Vdc; No. Of Wires:4; External Length:44.2Mm; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Lin Engineering DOP-5718X-01P-RO*

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING