LIN CO5718L01P

Stepper Motor, 2 Phase; Stepper Motor Type: Single Shaft; Motor Size: 57.2Mm; Coil Type: Bipolar; Step Angle: 1.8°;...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCO5718L01P05

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN CO5718L01P.

Newark

Datasheet23 pages16 years ago

Descriptions

Descriptions of LIN CO5718L01P provided by its distributors.

Stepper Motor, 2 Phase; Stepper Motor Type:Single Shaft; Motor Size:57.2Mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:2.08N-M; Current Rating:-; Voltage Rating Max:40Vdc; No. Of Wires:4; External Length:110Mm; Inertia:2.6Oz-In² Rohs Compliant: Yes |Lin Engineering CO5718L01P

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING