Descriptions of LIN BLDC050-BL17E19-02 provided by its distributors.
Motor Controller, Bldc, 5A, 24-48Vdc; Control/Drive Type:Motor/Speed Controller; Compatible Motor Type:Brushless Dc Motors; Output Current Max:5A; Supply Voltage Min:24Vdc; Supply Voltage Max:48Vdc; Product Range:- Rohs Compliant: Yes |Lin Engineering BLDC050-BL17E19-02