LIN BL34E34-01-RO

电机, Bldc, 300W, 4000RPM, 101.96英寸-OZ;
$ 436.165

Price and Stock

DistributorSKUMinPkg
NewarkBL34E34-01-RO121

Inventory History

3 month trend:
+25.37%

Descriptions

Descriptions of LIN BL34E34-01-RO provided by its distributors.

电机, BLDC, 300W, 4000RPM, 101.96英寸-OZ;
Bldc Motor, 300W, 4000Rpm, 101.96In-Oz; Dc Motor Type:Brushless; Supply Voltage Vdc:48V; Rotational Speed Max:4000Rpm; Torque Max:101.96In-Oz; Power Rating:300W; Motor Size:80Mm; External Length:85Mm; Product Range:Bl34 Series Rohs Compliant: Yes |Lin Engineering BL34E34-01-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING