LIN BL24B20-02D-02RO

Brushless Motor W/ 200 Cpr Encoder; Stepper Motor Type: dual Shaft; Motor Size: 57.4Mm; Coil Type: -; Step Angle: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BL24B20-02D-02RO. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN BL24B20-02D-02RO.

Newark

Datasheet2 pages15 years ago

Descriptions

Descriptions of LIN BL24B20-02D-02RO provided by its distributors.

Brushless Motor W/ 200 Cpr Encoder; Stepper Motor Type:dual Shaft; Motor Size:57.4Mm; Coil Type:-; Step Angle:-; Torque Max:19In-Oz; Current Rating:2.1A; Voltage Rating Max:36Vdc; No. Of Wires:-; External Length:50.8Mm Rohs Compliant: Yes

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING