LIN BL23E33-01-RO

电机, Bldc, 120W, 4000RPM, 41.07英寸-OZ;
$ 187.29

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of LIN BL23E33-01-RO provided by its distributors.

电机, BLDC, 120W, 4000RPM, 41.07英寸-OZ;
Bldc Motor, 120W, 4000Rpm, 41.07In-Oz; Dc Motor Type:Brushless; Supply Voltage Vdc:24V; Rotational Speed Max:4000Rpm; Torque Max:41.07In-Oz; Power Rating:120W; Motor Size:56.2Mm; External Length:83.5Mm; Product Range:Bl23 Series Rohs Compliant: Yes |Lin Engineering BL23E33-01-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING