LIN BL23E22-01-RO

电机, Bldc, 60W, 4000RPM, 20.53英寸-OZ;
$ 131.805

Price and Stock

DistributorSKUMinPkg
NewarkBL23E22-01-RO71

Inventory History

3 month trend:
+167%

Descriptions

Descriptions of LIN BL23E22-01-RO provided by its distributors.

电机, BLDC, 60W, 4000RPM, 20.53英寸-OZ;
Bldc Motor, 60W, 4000Rpm, 20.53In-Oz; Dc Motor Type:Brushless; Supply Voltage Vdc:24V; Rotational Speed Max:4000Rpm; Torque Max:20.53In-Oz; Power Rating:60W; Motor Size:56.2Mm; External Length:55.5Mm; Product Range:Bl23 Series Rohs Compliant: Yes |Lin Engineering BL23E22-01-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING