LIN BL17E40-01-RO

电机, Bldc, 90W, 4000RPM, 30.45英寸-OZ;
$ 132.877

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of LIN BL17E40-01-RO provided by its distributors.

电机, BLDC, 90W, 4000RPM, 30.45英寸-OZ;
Bldc Motor, 90W, 4000Rpm, 30.45In-Oz; Dc Motor Type:Brushless; Supply Voltage Vdc:24V; Rotational Speed Max:4000Rpm; Torque Max:30.45In-Oz; Power Rating:90W; Motor Size:42Mm; External Length:101Mm; Product Range:Bl17 Series Rohs Compliant: Yes |Lin Engineering BL17E40-01-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING