LIN BL17E28-02D-02RO

Bldc Motor With Encoder
$ 146.957

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of LIN BL17E28-02D-02RO provided by its distributors.

BLDC MOTOR WITH ENCODER
电机, BLDC, 60W, 4000RPM, 20.39英寸-OZ;
Bldc Motor, 60W, 4000Rpm, 20.39In-Oz; Dc Motor Type:Brushless; Supply Voltage Vdc:48V; Rotational Speed Max:4000Rpm; Torque Max:20.39In-Oz; Power Rating:60W; Motor Size:42Mm; External Length:71Mm; Product Range:Bl17 Series Rohs Compliant: Yes |Lin Engineering BL17E28-02D-02RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING