LIN BL17E28-01-RO

电机, Bldc, 60W, 4000RPM, 203.92英寸-OZ;
$ 126.556

Inventory History

3 month trend:
-31.58%

Descriptions

Descriptions of LIN BL17E28-01-RO provided by its distributors.

电机, BLDC, 60W, 4000RPM, 203.92英寸-OZ;
Bldc Motor, 60W, 4000Rpm, 203.92In-Oz; Dc Motor Type:Brushless; Supply Voltage Vdc:24V; Rotational Speed Max:4000Rpm; Torque Max:203.92In-Oz; Power Rating:60W; Motor Size:42Mm; External Length:71Mm; Product Range:Bl17 Series Rohs Compliant: Yes |Lin Engineering BL17E28-01-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING