LIN 8718M-16RO

Stepper Motor; Stepper Motor Type: Dual Shaft, Hybrid; Motor Size: 86Mm; Coil Type: Unipolar; Step Angle: 1.8°;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark8718M-16RO01

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 8718M-16RO.

Newark

Datasheet2 pages20 years ago

Descriptions

Descriptions of LIN 8718M-16RO provided by its distributors.

Stepper Motor; Stepper Motor Type:Dual Shaft, Hybrid; Motor Size:86Mm; Coil Type:Unipolar; Step Angle:1.8°; Torque Max:615In-Oz; Current Rating:4.5A; Voltage Rating Max:48Vdc; No. Of Wires:6; External Length:-; Shaft Diameter:12.7Mm Rohs Compliant: Yes |Lin Engineering 8718M-16RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING