Descriptions of LIN 5718M-05PD-24RO provided by its distributors.
Stepper Motor; Tipo De Bobina:Bipolar; Par Máx.:130In-Oz; Intensidad Nominal:2.8A; No. De Fases:Dos; Resistencia:0.9Ohm; Inductancia:2.5Mh; Inercia:1.5Oz-In²; Nema Size:23; Shaft Configuration:Bipolar |Lin Engineering 5718M-05PD-24RO