LIN 5718M-04P-RO

Stepper Motor, 2 Phase; Stepper Motor Type: Dual Shaft, Hybrid; Motor Size: 57.2Mm; Coil Type: Bipolar; Step Angle:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark5718M-04P-RO05

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 5718M-04P-RO.

Newark

Datasheet2 pages20 years ago

Descriptions

Descriptions of LIN 5718M-04P-RO provided by its distributors.

Stepper Motor, 2 Phase; Stepper Motor Type:Dual Shaft, Hybrid; Motor Size:57.2Mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:1.22N-M; Current Rating:1.4A; Voltage Rating Max:75Vdc; No. Of Wires:4; External Length:56.4Mm Rohs Compliant: Yes |Lin Engineering 5718M-04P-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING