LIN 5609M-01

Stepper Motor, 2 Phase; Stepper Motor Type: Dual Shaft; Motor Size: 57.2Mm; Coil Type: Unipolar; Step Angle: 0.9°;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark5609M-0105

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 5609M-01.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of LIN 5609M-01 provided by its distributors.

Stepper Motor, 2 Phase; Stepper Motor Type:Dual Shaft; Motor Size:57.2Mm; Coil Type:Unipolar; Step Angle:0.9°; Torque Max:0.69N-M; Current Rating:1.2A; Voltage Rating Max:24Vdc; No. Of Wires:6; External Length:55.9Mm; Product Range:-Rohs Compliant: Yes |Lin Engineering 5609M-01

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING