LIN 4418S-51-07RO

Stepper Motor, 1A, 0.43Nm, 1.35" X 1.67"; Stepper Motor Type: Single Shaft; Motor Size: 42.42Mm; Coil Type: Bipolar;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark4418S-51-07RO05

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 4418S-51-07RO.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of LIN 4418S-51-07RO provided by its distributors.

Stepper Motor, 1A, 0.43Nm, 1.35" X 1.67"; Stepper Motor Type:Single Shaft; Motor Size:42.42Mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:0.43N-M; Current Rating:1A; Voltage Rating Max:-; No. Of Wires:4; External Length:1.35" Rohs Compliant: Yes |Lin Engineering 4418S-51-07RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING