LIN 4209M-01PRO

Stepper Motor; Stepper Motor Type: Dual Shaft, Hybrid; Motor Size: 42Mm; Coil Type: Bipolar; Step Angle: 0.9°; Torque...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 4209M-01PRO.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of LIN 4209M-01PRO provided by its distributors.

Stepper Motor; Stepper Motor Type:Dual Shaft, Hybrid; Motor Size:42Mm; Coil Type:Bipolar; Step Angle:0.9°; Torque Max:51.66In-Oz; Current Rating:1.68A; Voltage Rating Max:24Vdc; No. Of Wires:4; External Length:48Mm; Inductance:3.8Mh Rohs Compliant: Yes |Lin Engineering 4209M-01PRO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING