Descriptions of LIN 4118S-02D-23RO provided by its distributors.
Stepper Motor; Tipo De Bobina:Bipolar; Par Máx.:0.32N-M; Intensidad Nominal:1.3A; No. De Fases:Dos; Resistencia:2.8Ohm; Inductancia:3.6Mh; Inercia:0.18Oz-In²; Nema Size:17; Shaft Configuration:Bipolar |Lin Engineering 4118S-02D-23RO