Descriptions of LIN 3709V-18-M1RO provided by its distributors.
Stepper Motor; Tipo De Bobina:Bipolar; Par Máx.:16In-Oz; Intensidad Nominal:600Ma; No. De Fases:-; Resistencia:10Ohm; Inductancia:7.7Mh; Inercia:0.07Oz-In²; Nema Size:17; Shaft Configuration:Bipolar; Shaft Length:21.6Mm |Lin Engineering 3709V-18-M1RO