LIN 3518X-04RO

Stepper Motor; Stepper Motor Type: Dual Shaft; Motor Size: 35.3Mm; Coil Type: Bipolar; Step Angle: 1.8°; Torque Max:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark3518X-04RO05

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 3518X-04RO.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of LIN 3518X-04RO provided by its distributors.

Stepper Motor; Stepper Motor Type:Dual Shaft; Motor Size:35.3Mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:7.5In-Oz; Current Rating:450Ma; Voltage Rating Max:24Vdc; No. Of Wires:4; External Length:26Mm; Shaft Diameter:5Mm Rohs Compliant: Yes |Lin Engineering 3518X-04RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING