LIN 211-20-01-RO

Stepper Motor, 2 Phase; Stepper Motor Type: Dual Shaft, Hybrid; Motor Size: 28Mm; Coil Type: Bipolar; Step Angle:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark211-20-01-RO05

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN 211-20-01-RO.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of LIN 211-20-01-RO provided by its distributors.

Stepper Motor, 2 Phase; Stepper Motor Type:Dual Shaft, Hybrid; Motor Size:28Mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:0.12N-M; Current Rating:670Ma; Voltage Rating Max:24Vdc; No. Of Wires:4; External Length:51Mm Rohs Compliant: Yes |Lin Engineering 211-20-01-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING