Lightcraft LC8015LED

Lightcraft LC8015LED LED Pro Task Lamp + Dimmer
$ 219.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lightcraft LC8015LED.

Newark

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+15.29%

Descriptions

Descriptions of Lightcraft LC8015LED provided by its distributors.

Lightcraft LC8015LED LED Pro Task Lamp + Dimmer
发光二极管工作 灯, 240V, 21W, 1.8M;
Led Pro Task Lamp, 21W, White, Length,110Mm, Lamp Base Type,-, Light Source, led, Lens Diameter,-, Supply Voltage,-, Power Rating,21W, Product Range,-, Plug Type, uk, Svhc, no Svhc 07-Jul-2017, Lead Length,1.5M, Supply Voltage Ac Rohs Compliant: Yes |Lightcraft LC8015LED