Licefa V11-3

Storage Box, SMD, with 60 Phials, Non-Conductive Plastic, 28x160x112mm
$ 26.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa V11-3.

element14 APAC

Datasheet1 page19 years ago

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-9.28%

Related Parts

Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1591ESBK
ABS Enclosure (L x W x H) 191 x 110 x 61 mm black (RAL 9005) IP54 1591ESBK
Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in
Bud IndustriesPC-11408
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,7.75X2.31X0.09 IN, PLASTICASESTYLE A
Bud IndustriesPC-11406
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.75X2.31X0.09 IN, PLASTICASESTYLE A

Descriptions

Descriptions of Licefa V11-3 provided by its distributors.

Storage Box, SMD, with 60 Phials, Non-Conductive Plastic, 28x160x112mm
BOX, PLASTIC, 112MMX160MMX28MM; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:-; External Height - Imperial:1.1"; External Height - Metric:28mm; External Width - Imperial:6.3"; External Width - Metric:160mm RoHS Compliant: NA