Licefa V11-1

BOX, STORAGE, SMD, W/130 PHIALS; Box Type: -; Box Material: Non - Conductive Plastic; Box Colour: -; External Height...
$ 44.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa V11-1.

element14 APAC

Datasheet1 page19 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Licefa V11-1 provided by its distributors.

BOX, STORAGE, SMD, W/130 PHIALS; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:-; External Height - Imperial:1.18"; External Height - Metric:30mm; External Width - Imperial:8.94"; External Width - Metric