Licefa SMD-BOX N4-2-2-6-6

BOX, SMD, 68X57X15MM, B+L=RED; Box Type: -; Box Material: Non - Conductive Plastic; Box Colour: Red; External Height...
$ 3.7
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSMD-BOX N4-2-2-6-601

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa SMD-BOX N4-2-2-6-6.

element14 APAC

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Licefa SMD-BOX N4-2-2-6-6 provided by its distributors.

BOX, SMD, 68X57X15MM, B+L=RED; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:Red; External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Imperial:3.35"; External Width - Metric: