Licefa SMD-BOX N2-2-2-7-7

BOX, SMD, 37X12X15MM, B+L=GREEN; Box Type: -; Box Material: Non - Conductive Plastic; Box Colour: Green; External...
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa SMD-BOX N2-2-2-7-7.

element14 APAC

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Licefa SMD-BOX N2-2-2-7-7 provided by its distributors.

BOX, SMD, 37X12X15MM, B+L=GREEN; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:Green; External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Imperial:1.67"; External Width - Met