Licefa K 2005 ESD

CASE, ESD, CONDUCTIVE, 170X130X37MM; Carrying Case Material: Plastic; Case Colour: Black; External Height - Imperial:...
$ 12.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa K 2005 ESD.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-16.85%

Descriptions

Descriptions of Licefa K 2005 ESD provided by its distributors.

CASE, ESD, CONDUCTIVE, 170X130X37MM; Carrying Case Material: Plastic; Case Colour: Black; External Height - Imperial: 1.46"; External Height - Metric: 37mm; External Width - Imperial: 5.12"; External Width - Metric: 130mm; Ext

Part Number Aliases

This part may be known by these alternate part numbers:

  • K2005ESD