Licefa K 2001 ESD

CASE, ESD, CONDUCTIVE, 240X170X42MM; Carrying Case Material: Plastic; External He
$ 15.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa K 2001 ESD.

element14 APAC

Datasheet1 page14 years ago

Burklin Elektronik

Inventory History

3 month trend:
+108%

Descriptions

Descriptions of Licefa K 2001 ESD provided by its distributors.

CASE, ESD, CONDUCTIVE, 240X170X42MM; Carrying Case Material:Plastic; External He
CASE, ESD, CONDUCTIVE, 240X170X42MM; Carrying Case Material:Plastic; External Height - Imperial:1.65"; External Height - Metric:42mm; External Width - Imperial:6.69"; External Width - Metric:170mm; External Depth - Imperial:9.45"; External Depth - Metric:240mm; SVHC:No SVHC (20-Jun-2013)

Part Number Aliases

This part may be known by these alternate part numbers:

  • K2001 ESD
  • K2001ESD