Licefa K 2000 ESD

CASE, ESD, CONDUCTIVE, 340X250X53MM; Carrying Case Material: Plastic; Case Colour: Black; External Height - Imperial:...
$ 13.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa K 2000 ESD.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+10.36%

Descriptions

Descriptions of Licefa K 2000 ESD provided by its distributors.

CASE, ESD, CONDUCTIVE, 340X250X53MM; Carrying Case Material: Plastic; Case Colour: Black; External Height - Imperial: 2.09"; External Height - Metric: 53mm; External Width - Imperial: 9.84"; External Width - Metric: 250mm; Ext

Part Number Aliases

This part may be known by these alternate part numbers:

  • K2000ESD