Licefa A1-4/3 BUNT

CABINET, 3DRAWER, VARICOL, EMPTY; Cabinet Style: Drawer; Cabinet Material: Plastic; External Height - Imperial:...
$ 54.37
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkA1-4/3 BUNT71

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa A1-4/3 BUNT.

element14 APAC

Datasheet1 page19 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.11%

Descriptions

Descriptions of Licefa A1-4/3 BUNT provided by its distributors.

CABINET, 3DRAWER, VARICOL, EMPTY; Cabinet Style:Drawer; Cabinet Material:Plastic; External Height - Imperial:4.21"; External Height - Metric:107mm; External Width - Imperial:-; External Width - Metric:267mm; External Dep

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1-4/3BUNT