Licefa A1-4 ESD 144

CABINET, 3DRAWER, BLACK, ESD 432 CONT; Cabinet Style: Drawer; Cabinet Material: Dissipative Plastic; External Height...
$ 1,459.39
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkA1-4 ESD 14411

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa A1-4 ESD 144.

element14 APAC

Datasheet1 page19 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Licefa A1-4 ESD 144 provided by its distributors.

CABINET, 3DRAWER, BLACK, ESD 432 CONT; Cabinet Style:Drawer; Cabinet Material:Dissipative Plastic; External Height - Imperial:2.17"; External Height - Metric:55mm; External Width - Imperial:-; External Width - Metric:267

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1-4ESD144