Licefa A1-4 BUNT 144

CABINET, 3DRAWER, VARICOL, 432 CONT; Cabinet Style: Drawer; Cabinet Material: Plastic; External Height - Imperial:...
$ 888.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa A1-4 BUNT 144.

element14 APAC

Datasheet1 page19 years ago

Newark

Farnell

Descriptions

Descriptions of Licefa A1-4 BUNT 144 provided by its distributors.

CABINET, 3DRAWER, VARICOL, 432 CONT; Cabinet Style:Drawer; Cabinet Material:Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:-; External Width - Metric:267mm; External

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1-4BUNT144