Licefa A1-1 SMD/5 BUNT

CABINET, 5DR, VARICOL, 210 CONT; Cabinet Style: Drawer; Cabinet Material: Plastic; External Height - Imperial: 0.73";...
$ 208.71
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkA1-1 SMD/5 BUNT21

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa A1-1 SMD/5 BUNT.

element14 APAC

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Licefa A1-1 SMD/5 BUNT provided by its distributors.

CABINET, 5DR, VARICOL, 210 CONT; Cabinet Style:Drawer; Cabinet Material:Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:-; External Width - Metric:275mm; External Dep

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1-1SMD/5BUNT
  • A1-1SMD5BUNT