LG Electronics 25BL55WY-B

25" HDMI/DisplayPort/USB/Headphone Out LED LCD

Submit Request for Quote

Unfortunately we do not know of any distributors for 25BL55WY-B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of LG Electronics 25BL55WY-B provided by its distributors.

25" HDMI/DisplayPort/USB/Headphone Out LED LCD
Panel Technology = IPS / Resolution = 1920 x 1200 / Screen Size = 25" (63.4 cm) / Aspect Ratio = 16:10 / Refresh Rate Hz = 60 / Response Time ms = 5 / Brightness cd/m² = 300 / Viewing Angle (H/V) = 178° / 178° / Alignment = Elevation / Alignment = Swivel / Alignment = Pivot / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = No / Display Type = LCD / Backlit Type = LED / Contrast Ratio = 1000:1 / Ports = VGA / Ports = HDMI / Ports = DisplayPort / Ports = Audio-In/Out / Ports = USB-A 2.0 / Ports = USB-B 2.0 / USB Ports = 3 / Speakers = Yes / Power Consumption W = 26 / Energy Class = F / Series = Business / VESA Mount = Yes / Width mm = 548 / Depth mm = 249 / Height mm = 526 / Weight kg = 5.9 / Colour = Black

Manufacturer Aliases

LG Electronics has several brands around the world that distributors may use as alternate names. LG Electronics may also be known as the following names:

  • GOLDSTAR
  • LG SEMICON
  • LG DISPLAY
  • LG SEMICON COLTD
  • LG INNOTEK
  • LG SEMI
  • LG Semiconductor
  • GOLD
  • GOLDSTAR LG ELECTRON
  • LG Semico
  • LGELECT
  • GoldStar/LG Electronics
  • LG Semiconductors
  • Goldstar Technology Inc/ Semiconductor Div
  • GOLDSTA
  • LG Display Co LTD
  • LS Electric
  • Goldstar Technology
  • GOLDSTAR ELECTRON CO LTD
  • LG Industrial
  • Goldstar - LG Electr
  • LG¨
  • LG ELECRONICS USA
  • LG Corporation
  • LG ELECTRONICS INC