LEWISBins+ DC2050 XL

LEWISBins+ DC2050-XL Conductive Tote Box, (I.D.) 14.8" L x 9.3" W x 4.9" H
$ 25.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEWISBins+ DC2050 XL.

All-Spec

Datasheet4 pages12 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-13.77%

Descriptions

Descriptions of LEWISBins+ DC2050 XL provided by its distributors.

LEWISBins+ DC2050-XL Conductive Tote Box, (I.D.) 14.8" L x 9.3" W x 4.9" H
Lewisbins+ DC2000 Thermoplastic Polypropylene ESD-Safe Dividable Grid Box, 16.5 in x 10.9 in x 5 in, Black
ESD-Safe Tote Box 14.9 inch x 9.3 inch x 4.9
LEWISBINS DC2050 XL ESD Divider Box, 16-1/2 x 11 x 5 In, Black. More details: Conductive ESD-Safe Divider Box, Outside Length 16-1/2 In., Outside Width 11 In., Outside Height 5 In., Inside Length 14-7/8 In., Inside Width 9-5/8 In., Inside Height 5 In., Volume Capacity 0.36 cu. ft., Load Capacity 40 lb., Material High Density Polyethylene, Color Black, Finish Ribbed, Divider Color Gray, Use Divider No. Mfr. No. DH2000, DV1035 XL, DV1650 XL, DV1035 XL, DV1050 XL, Use Lid Number Mfr. No. CDC2000XL, CDC2040XL, No. of Divider Slots Long 7, No. of Divider Slots Short 11

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC2050-XL
  • DC2050XL