Leviton 84003-40

Duplex Wall Plate, Number of Gangs: 1 Stainless Steel, Brushed Finish, Silver
$ 2.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 84003-40.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+3.83%

Descriptions

Descriptions of Leviton 84003-40 provided by its distributors.

Duplex Wall Plate, Number of Gangs: 1 Stainless Steel, Brushed Finish, Silver
1-GANG DUPLEX DEVICE RECEPTACLE WALLPLATE, STANDARD SIZE, 302 STAINLESS
Receptacle Plate Satin Stainless Steel 302 1 Duplex Recept
LEVITON 84003-40 Combination Wallplate Brand: LEVITON. Part Number: 84003-40. Leviton Combination Wallplate, Standard Size, 1 Gangs, 4-1/2 in H x 2-3/4 in W, 1.343 in W Duplex Receptacle Cutout, Surface, 0.19 in Thickness, 302 Stainless Steel, Brushed. Additional Description: LVTN-84003-40 1G SS METAL WALLPLATE SATIN 302 1DUPLEX 004-84003-040. Catalog Description: 1-Gang Duplex Device Receptacle Wallplate, Standard Size, 302 Stainless Steel, Device Mount, Stainless Steel, Brushed Finish..

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc