Leviton 2621

Locking Plug, L6-30P, 30 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
$ 28.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 2621.

JRH Electronics

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+9.49%

Descriptions

Descriptions of Leviton 2621 provided by its distributors.

Locking Plug, L6-30P, 30 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
Leviton 2621 30 Amp, 250 Volt, L6-30P, 3 Wire, Locking Plug |LEVITON MANUFACTURING 2621
Conn NEMA L6-30P PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
TWIST-LOCKING PLUG, 30 A/250 VAC, 8-16AWG, SCREW TERMINAL, BLACK & WHITE SERIES
LOCKING DEVICE 10-18AWG STRAIGHT BLADE BLACK NYLON HOUSING
AC Wiring Devices L6-30P Locking 3W 30A 250V Plug
Locking Plug Black/White 30A 250V 2P
Leviton Black & White Locking Plug, 1-Phase Grounding Cable Mount, 250 V AC, 30 A, 2 hp, 2 Poles, 3 Wires, NEMA L6-30P, Industrial Grade, 0.385 to 0.86 in Cord Dia, -40 to 60 deg C, Screw Terminal, Nylon, Black/White, 2.08 Dia x 2.47 in L

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc