Leuze MSI-SR4B-01

Safety Relay, 3NO, 1 Nc, 5A @ 250V, 24VDC Supply
$ 284
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Leuze MSI-SR4B-01.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+144%

Descriptions

Descriptions of Leuze MSI-SR4B-01 provided by its distributors.

SAFETY RELAY, 3NO, 1 NC, 5A @ 250V, 24VDC SUPPLY
Leuze MSI Safety Controller/Relay (P/N: MSI-SR4B-01). Safety relay module or configurable safety controller for monitoring safety devices including light curtains, laser scanners, E-stops, and safety gates. Provides redundant OSSD monitoring, reset logic, and safety-rated outputs per EN ISO 13849.
Device Type = Safety Relay / Contact Configuration without Delay = 3NO + 1NC / Supply Voltage - AC V = 230 / Supply Voltage - DC V = 24 / Switching Current - AC A = 5 / Switching Current - DC A = 3 / Response Time ms = 10 / Housing Material = Polyamide / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MSI-SR4B Series

Manufacturer Aliases

Leuze has several brands around the world that distributors may use as alternate names. Leuze may also be known as the following names:

  • Leuze Electronic
  • LEUZE ELECTRONIC GMBH + CO KG
  • Leuze Lumiflex