Leuze MLC510R30-600

Safety Light Curtain Receiver; 30MM Res.; 7MS; M12; 5PIN; 68001306
$ 1,301.19

Price and Stock

Descriptions

Descriptions of Leuze MLC510R30-600 provided by its distributors.

SAFETY LIGHT CURTAIN RECEIVER;30MM RES.;7MS;M12;5PIN;68001306
Leuze MLC 500 Series Safety Light Curtain Receiver (P/N: MLC510R30-600). Type 4 / SIL 3 safety light curtain for machine guarding and access protection. 30mm resolution, Provides reliable personnel and finger protection per IEC 61496 with integrated muting, blanking, and cascading functions. 24VDC operation with OSSD safety outputs.
Sensor Type = Safety Light Curtain Sensor / Optical Sensor Output Type = PNP / Light Type = Infrared LED / Operating Voltage Max. V = 24 / Termination Type = Connector, M12 / Load Current mA = 380 / Response Time ms = 7 / Protection Rating = IP65 / Series = MLC 500 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 55 / Width mm = 29 / Length mm = 35.4 / Height mm = 366

Manufacturer Aliases

Leuze has several brands around the world that distributors may use as alternate names. Leuze may also be known as the following names:

  • Leuze Electronic
  • LEUZE ELECTRONIC GMBH + CO KG
  • Leuze Lumiflex