Leuze HT46C/4P-M12

Photoelectric, Background Suppression, 3M, Red Led, PNP, M12
$ 218.905
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Leuze HT46C/4P-M12.

RS (Formerly Allied Electronics)

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-27.36%

Descriptions

Descriptions of Leuze HT46C/4P-M12 provided by its distributors.

PHOTOELECTRIC, BACKGROUND SUPPRESSION, 3M, RED LED, PNP, M12
Leuze Diffuse Photoelectric Sensor (P/N: HT46C/4P-M12). Standard diffuse reflection sensor for general-purpose object detection and presence sensing. Compact housing with adjustable sensing range, configurable output, and M8/M12 connectivity for factory and logistics automation.
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = 2 x PNP / Sensing Distance Min. mm = 5 / Sensing Distance Max. m = 3 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP67 / Protection Rating = IP69K / Series = 46C / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 20.5 / Length mm = 44 / Height mm = 76.3

Manufacturer Aliases

Leuze has several brands around the world that distributors may use as alternate names. Leuze may also be known as the following names:

  • Leuze Electronic
  • LEUZE ELECTRONIC GMBH + CO KG
  • Leuze Lumiflex

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT46C4P-M12