Leuze HT3C/4P-M8

Diffuse Photoelectric Sensor, 5mm Min, 450mm Max, Rectangular, Board Mount
$ 204.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leuze HT3C/4P-M8.

IHS

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.78%

Descriptions

Descriptions of Leuze HT3C/4P-M8 provided by its distributors.

Diffuse Photoelectric Sensor, 5mm Min, 450mm Max, Rectangular, Board Mount
PHOTOEELECTRIC, BACKGROUND SUPPRESSION, 450MM, RED LED, PNP, M8
50129375, Diffuse sensor with background suppression
Leuze Diffuse Photoelectric Sensor (P/N: HT3C/4P-M8). Standard diffuse reflection sensor for general-purpose object detection and presence sensing. Compact housing with adjustable sensing range, configurable output, and M8/M12 connectivity for factory and logistics automation.
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = 2 x PNP / Sensing Distance Min. mm = 5 / Sensing Distance Max. mm = 450 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Protection Rating = IP69K / Series = 3C / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 11.4 / Length mm = 18.3 / Height mm = 34.2

Manufacturer Aliases

Leuze has several brands around the world that distributors may use as alternate names. Leuze may also be known as the following names:

  • Leuze Electronic
  • LEUZE ELECTRONIC GMBH + CO KG
  • Leuze Lumiflex

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT3C4P-M8