Lenox 3001414L

Speed Slot 7/8'' Bi-Metal Hole Saw
$ 8.35

Price and Stock

DistributorSKUMinPkg
ZoroG7293713220
11h

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Lenox 3001414L provided by its distributors.

Speed Slot 7/8'' Bi-Metal Hole Saw
HOLE SAW, BI-METAL, 22MM; Blade Diameter:22mm; Blade Material:Bi-Metal; Cutting Depth Max:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Blade Length:22mm; External Diameter:22mm; Saw Type:Hole; Tool Body Material:Bi-Me

Manufacturer Aliases

Lenox has several brands around the world that distributors may use as alternate names. Lenox may also be known as the following names:

  • Lenox Tools
  • LENOX DINNERWARE
  • LENOX-AMERICAN SAW
  • Lenox Industries
  • Lenox Laser
  • Lenox Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30014-14L