LEMO PPG.M0.5GG.N

Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
$ 26.412
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PPG.M0.5GG.N.

IHS

Datasheet2 pages6 years ago

Electro Sonic

LEMO

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download LEMO PPG.M0.5GG.N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-10-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
AmphenolPT02A-10-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT02E-10-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A-10-5PX
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Jbx Double Nut Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G05FSSDS
Amphenol IndustrialPT07A-10-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO PPG.M0.5GG.N provided by its distributors.

Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 5P R/A RCPT W/KEY FOR PRINTED CIRCUIT
CONN RCPT FMALE 5POS GOLD SOLDER
Circular Connector, 5Pos, Rcpt, Pcb; Connector Type:Circular Industrial; Product Range:1P Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Pcb Socket; Coupling Style:- Rohs Compliant: Yes |Redel PPG.M0.5GG.N

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU