LEMO PHG.2B.314.CLLD92Z

Circular Connector, 14 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 64.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.2B.314.CLLD92Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-40.00%

CAD Models

Download LEMO PHG.2B.314.CLLD92Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT01E-14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT01E-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3111F14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of LEMO PHG.2B.314.CLLD92Z provided by its distributors.

Circular Connector, 14 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 14P SOLDER SKT RECPT CABLE COLLET 9.2MM
Conn Circular F 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Female Sockets,Push-Pull,Receptacle 14pin Brass 6.5A
CONN RCPT FMALE 14P SOLDER CUP
SOCKET, IN-LINE, 14WAY; Product Range: 2B Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: B
SOCKET, IN-LINE, 14WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:Cable; No. of Contacts:14; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU