LEMO PHG.2B.312.CLLD92Z

Circular Connector, 12 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 54.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.2B.312.CLLD92Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download LEMO PHG.2B.312.CLLD92Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Amphenol IndustrialPT06A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT01A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT01E-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT01P-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of LEMO PHG.2B.312.CLLD92Z provided by its distributors.

Circular Connector, 12 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Circular Push Pull Connectors RECPT (CdG) 12CTS C-COL
Female Sockets,Push-Pull,Receptacle 12pin Brass 7A
CONN RCPT FMALE 12P SOLDER CUP
SOCKET, IN-LINE, 12WAY; Product Range: 2B Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: B
SOCKET, IN-LINE, 12WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:Cable; No. of Contacts:12; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU