LEMO PHG.1K.304.CLLC55Z

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 41.584
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1K.304.CLLC55Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3101A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3101F14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT01E-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO PHG.1K.304.CLLC55Z provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 4P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular 4 POS Solder ST Cable Mount 4Terminal 1Port
CONN RCPT FMALE 4P GOLD SLDR CUP
SOCKET, IN-LINE, 4WAY; Product Range: -; No. of Contacts: 4Contacts; Connector Body Material: Brass Body; Contact Material: Bronze; SVHC: No SVHC (07-Jul-2017); Body Plating: Chrome; Connector Mounting: Cable Mount; Connector T
SOCKET, IN-LINE, 4WAY; Connector Type:Circular Industrial; Series:K; Connector Body Material:Brass; Gender:Receptacle; Connector Mounting Orientation:Cable; No. of Contacts:4; Contact Termination:Solder; Contact Material:Bronze; RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU