LEMO PHG.1B.307.CLLD62

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 37.674
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1B.307.CLLD62.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-8.36%

CAD Models

Download LEMO PHG.1B.307.CLLD62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3116F12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3116F10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-12-8S(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder socket cont
Amphenol IndustrialPT06E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3116P10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of LEMO PHG.1B.307.CLLD62 provided by its distributors.

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 7P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Lbr Keyg 7C Chrc6.2Mm D |Lemo PHG.1B.307.CLLD62
CONN RCPT FMALE 7P GOLD SLDR CUP
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 316 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 5.1 / Series = B-Serie 1B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU