LEMO PHG.1B.306.CLLD62

Circular Push Pull Connectors 6P SOLDER SCKT RECPT CABLE COLLET 6.2MM
$ 34.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1B.306.CLLD62.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-38.37%

CAD Models

Download LEMO PHG.1B.306.CLLD62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3116P10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3116E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-10-6S(027)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-10-6S(470)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-10-98S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06P-10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of LEMO PHG.1B.306.CLLD62 provided by its distributors.

Circular Push Pull Connectors 6P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
RF Connector, Female, Cable Mount, Solder Terminal, Socket
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Lbr Keyg 6C Chrc6.2Mm D |Lemo PHG.1B.306.CLLD62
CONN RCPT FMALE 6P GOLD SLDR CUP
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 5.1 / Series = B-Serie 1B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU