LEMO PHG.1B.304.CLLD62

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 32.302
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1B.304.CLLD62.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-10.47%

CAD Models

Download LEMO PHG.1B.304.CLLD62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-12-4S(SR)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3106A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialPT06E-12-4SW
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06P-12-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-12-4S(470)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of LEMO PHG.1B.304.CLLD62 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 4P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Lbr Keyg 4C Chrc6.2Mm D |Lemo PHG.1B.304.CLLD62
1B CblRecep, 4 pin, PEEK, Sldr
CONN RCPT FMALE 4P GOLD SLDR CUP
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 450 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 5.1 / Series = B-Serie 1B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU